STM32F042G4U6TR
ARM-based 32-bit 28 pin 16 Kbyte UFQFPN –40 to 85 °C T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F042G4U6TR
Secondary Manufacturer Part#: STM32F042G4U6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UFQFPN | ||
| Surface Mount | ||
| STM32 | ||
| STM32F0 | ||
| 28 | ||
| ?40 to +85 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |