STM32F042F6P6TR
16/32-BITS MICROS
- RoHS 10 Compliant
- Tariff Charges
STM32F042F6P6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 32Kbytes of flash memory and 6Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, two SPIs/one I²S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, four 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 32Kbyte user code memory size
- 6byte SRAM, (16bit) advance control timer, (16bit) general purpose timers
- SPI, I²C, USART, CAN, USB, CEC comm interfaces
- 16 GPIOs, 7 capacitive sensing channels, 48MHZ maximum CPU frequency
- Operating voltage range from 2.0V to 3.6V, programmable voltage detector (PVD)
- Low power modes: sleep, Stop, Standby, VBAT supply for RTC and backup registers
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- Upto 24 I/Os with 5 V tolerant capability and 8 with independent supply VDDIO2
- One I²C interface supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus and wakeup
- Operating temperature range from -40°C to 85°C, TSSOP20 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 12Bit | ||
| 32 Bit | ||
| TSSOP | ||
| Surface Mount | ||
| CAN, I2C, I2S, SPI, USART, USB | ||
| STM32 | ||
| STM32F0 | ||
| 20 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers | ||
| 32 KB | ||
| 6 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |