PDP SEO Portlet

STM32F038F6P6

MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F038F6P6
Secondary Manufacturer Part#: STM32F038F6P6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F038xx microcontrollers incorporate the high-performance ARM Cortex -M0 32-bit RISC core operating at a 48 MHz maximum frequency, high-speed embedded memories (32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I²C, one SPI/ I²S and one USART), one 12-bit ADC, up to five general-purpose 16-bit timers, a 32-bit timer and an advanced-control PWM timer.The STM32F038xx microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges at a 1.8 V ± 8% power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F038xx microcontrollers include devices in four different packages ranging from 20 pins to 48 pins with a die form also available upon request. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F038xx peripherals proposed.These features make the STM32F038xx microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • Core: ARM® 32-bit Cortex® -M0 CPU, frequency up to 48 MHz
  • Memories
  • 32 Kbytes of Flash memory
  • 4 Kbytes of SRAM with HW parity
  • CRC calculation unit
  • Power management
  • Digital and I/Os supply: VDD= 1.8 V ±8%
  • Analog supply: VDDA = from VDDto 3.6 V
  • Low power modes: Sleep, Stop
  • VBATsupply for RTC and backup registers
  • Clock management
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x6 PLL option
  • Internal 40 kHz RC oscillator
  • Up to 39 fast I/Os
  • All mappable on external interrupt vectors
  • Up to 25 I/Os with 5 V tolerant capability
  • 5-channel DMA controller
  • 1 × 12-bit, 1.0 µs ADC (up to 10 channels)
  • Conversion range: 0 to 3.6V
  • Separate analog supply from 2.4 up to 3.6 V
  • Up to 9 timers
  • 1 x 16-bit 7-channel adva

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M0
    TSSOP
    Surface Mount
    I2C/I2S/SPI/USART
    STM32
    STM32F0
    14
    20
    48
    85 °C
    -40 °C
    STM32 Family STM32F0 Series Microcontrollers
    1.95, 3.6

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:1480  Mult:1480  
    USD $:
    1480+
    $1.26025
    2960+
    $1.22951
    5920+
    $1.2147
    11840+
    $1.20024
    23680+
    $1.18612