PDP SEO Portlet

STM32F031G6U7TR

MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F031G6U7TR
Secondary Manufacturer Part#: STM32F031G6U7TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F031G6U7TR is a microcontroller that incorporate the high-performance ARM® Cortex®- M0 32bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, one SPI/ I²S and one USART), one 12-bit ADC, five 16-bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.

  • 32Kbytes program memory size, digital and I/Os supply: 2.0 to 3.6V
  • VBAT supply for RTC and backup registers
  • Analog supply: VDDA = from VDD to 3.6V, power-on/power-down reset (POR/PDR)
  • Conversion range from 0 to 3.6V, separate analog supply from 2.4 up to 3.6V
  • 1 x 16-bit timer with 1 IC/OC, independent and system watchdog timers
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Serial wire debug (SWD), 96-bit unique ID
  • 1 x 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop
  • Temperature range from -40 to 105°C
  • 28 pin UFQFPN package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
UFQFPN
Surface Mount
I2C/I2S/SPI/USART
STM32
STM32F0
23
28
48
105 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.4112
6000+
$1.404
12000+
$1.3968
24000+
$1.3896
48000+
$1.3824