STM32F031F6P7
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 20-Pin TSSOP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F031F6P7
Secondary Manufacturer Part#: STM32F031F6P7
- RoHS 10 Compliant
- Tariff Charges
The STM32F031F6P7 is a general purpose ARM Cortex-M0 32bit microcontroller in 20 pin TSSOP package. This microcontroller incorporates a high performance RISC core with 48MHz maximum operating frequency, high speed embedded memories and an extensive range of enhanced peripherals and I/Os. The STM32F031F6P7 features standard communication interfaces, 12bit ADC, general purpose 16bit timers, 32bit timer and an advanced control PWM timer. A comprehensive set of power saving modes allows the design of low power applications.
- 32Kbytes of flash memory
- 4Kbytes of SRAM with HW parity
- CRC calculation unit
- Operating voltage range from 2V to 3.6V
- 15 fast I/O ports
- 5 channel DMA controller, five general purpose and one advanced timer
- One 12bit 1.0µs ADC
- Calendar RTC with alarm and periodic wakeup from stop/standby
- One SPI (I2S), one I2C, one USART interfaces
- Ambient operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 15 | ||
| 20 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |