PDP SEO Portlet

STM32F030R8T6

ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030R8T6
Secondary Manufacturer Part#: STM32F030R8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F030x4/6/8/C microcontrollers incorporate the high-performance ARM Cortex -M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer.The STM32F030x4/6/8/C microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F030x4/6/8/C microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F030x4/6/8/C peripherals proposed.These features make the STM32F030x4/6/8/C microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • CRC calculation unit, 64Kb flash, 8KB SRAM
  • 2.4V to 3.6V voltage range, power-on/power down reset (POR/PDR)
  • 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
  • 55 GPIO, 5-channel DMA controller
  • One 18 channels, 12bit synchronized ADC
  • 1 (16bit) advanced control and 5 (16bit) general purpose timers, 1 (16-bit) basic timer
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • SPI, I2C and USART communication interfaces
  • Serial wire debug (SWD) interface

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0
LQFP
Surface Mount
Serial I2C|SPI|USART
STM32
STM32F0
55
64
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers
64 KB
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$1.25912
320+
$1.22842
640+
$1.21361
1280+
$1.19917
2560+
$1.18506