PDP SEO Portlet

STM32F030K6T6TR

ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030K6T6TR
Secondary Manufacturer Part#: STM32F030K6T6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F030x4/6/8/C microcontrollers incorporate the high-performance ARM Cortex -M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer.The STM32F030x4/6/8/C microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F030x4/6/8/C microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F030x4/6/8/C peripherals proposed.These features make the STM32F030x4/6/8/C microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • Core: ARM® 32-bit Cortex® -M0 CPU, frequency up to 48 MHz
  • Memories
  • 16 to 256 Kbytes of Flash memory
  • 4 to 32 Kbytes of SRAM with HW parity
  • CRC calculation unit
  • Reset and power management
  • Digital & I/Os supply: VDD= 2.4 V to 3.6 V
  • Analog supply: VDDA= VDDto 3.6 V
  • Power-on/Power down reset (POR/PDR)
  • Low power modes: Sleep, Stop, Standby
  • Clock management
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x6 PLL option
  • Internal 40 kHz RC oscillator
  • Up to 55 fast I/Os
  • All mappable on external interrupt vectors
  • Up to 55 I/Os with 5V tolerant capability
  • 5-channel DMA controller
  • One 12-bit, 1.0 µs ADC (up to 16 channels)
  • Conversion range: 0 to 3.6 V
  • Separate analog supply: 2.4 V to 3.6 V
  • Calendar RTC with alarm and periodic wakeup f

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M0
    LQFP
    Surface Mount
    I2C/SPI/USART
    STM32
    STM32F0
    26
    32
    48
    85 °C
    -40 °C
    STM32 Family STM32F0 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2400  Mult:2400  
    USD $:
    2400+
    $0.86562
    4800+
    $0.84451
    9600+
    $0.83434
    19200+
    $0.8244
    38400+
    $0.81471