STM32F030K6T6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32F030K6T6 is a Value-line Arm®-based 32-bit microcontroller in a 32 pin LQFP package. It incorporates the high-performance Arm® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories (32Kbytes of Flash memory and up to 4 Kbytes of SRAM). It offers standard communication interfaces (a I2C, a SPI and a USART), one 12-bit ADC, four general-purpose 16-bit timers and an advanced-control PWM timer. It operates in the -40 to +85 °C temperature range from a 2.4 to 3.6V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. Suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 26 GPIO, 5-channel DMA controller
- Power-on/power down reset (POR/PDR)
- Low power modes: sleep, stop, standby
- CRC calculation unit
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Serial wire debug supported
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 26 | ||
| 32 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers | ||
| 32 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |