PDP SEO Portlet

STM32F030F4P6

ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030F4P6
Secondary Manufacturer Part#: STM32F030F4P6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F030C8T6 is a Value-line Arm®-based microcontroller that incorporates the high-performance Arm® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • CRC calculation unit, 16Kb flash, 4KB SRAM
  • 2.4V to 3.6V voltage range, power-on/power down reset (POR/PDR)
  • 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
  • 15 GPIO, 5-channel DMA controller
  • One 11 channels, 12bit synchronized ADC
  • 1 (16bit) advanced control and 4 (16bit) general purpose timers
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • SPI, I2C and USART communication interfaces
  • Serial wire debug (SWD)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
TSSOP
Surface Mount
I2C/SPI/USART
STM32
STM32F0
15
20
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers
16 KB
4
2.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1480  Mult:1480  
USD $:
1480+
$0.98
2960+
$0.975
5920+
$0.97
11840+
$0.965
23680+
$0.96