PDP SEO Portlet

STM32F030CCT6TR

ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 256 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030CCT6TR
Secondary Manufacturer Part#: STM32F030CCT6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F030CCT6TR is a Value-line Arm®-based 32bit MCU. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48 MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12bit ADC, seven general-purpose 16bit timers and an advanced-control PWM timer. Applications include applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • 256Kbytes flash, 32Kbytes SRAM
  • (1 (16bit) advance control, 5 (16bit) general purpose) timers
  • 1 (10 ext. +2 int.) 12bit ADC (number of channels), 37 GPIOs
  • 48MHz maximum CPU frequency, operating voltage range from 2.4V to 3.6V
  • Independent and system watchdog timers, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Temperature coefficient is 100ppm/°C maximum
  • I/O current consumption is 0.18mA typ at (VDDIOx = 3.3V, CEXT = 0pF, C = CINT + CEXT+ CS)
  • Oscillator frequency is 8MHz typical, feedback resistor is 200Kohm typical
  • Ambient temperature range from -40°C to 85°C, LQFP48 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0
LQFP
Surface Mount
Serial I2C|SPI|USART
STM32
STM32F0
37
48
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers
256 KB
32

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  19200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.74875
4800+
$1.7061
9600+
$1.68554
19200+
$1.66548
38400+
$1.64588