STM32F030CCT6
MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F030CCT6
Secondary Manufacturer Part#: STM32F030CCT6
- RoHS 10 Compliant
- Tariff Charges
Value-line Arm®-based 32bit MCU with up to 256KB flash, 11 timers, ADC, communication interfaces.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration,
- Serial wire debug (SWD)
- All mappable on external interrupt vectors (up to 55 fast I/Os)
- 5ch DMA controller
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Up to two I2C interfaces and up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 39 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |