PDP SEO Portlet

STM32F030C8T6TR

ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030C8T6TR
Secondary Manufacturer Part#: STM32F030C8T6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Value-line Arm®-based 32bit MCU with up to 64KB flash, timers, ADC, communication interfaces.

  • Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
  • CRC calculation unit
  • 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration,
  • Serial wire debug (SWD)
  • All mappable on external interrupt vectors (up to 55 fast I/Os)
  • 5ch DMA controller
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • Up to two I2C interfaces and up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F0
39
48
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.31329
4800+
$1.2423
9600+
$1.2096
14400+
$1.17859
19200+
$1.14912