STM32F030C6T6TR
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F030C6T6TR is a Value-line Arm®-based 32bit MCU. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12bit ADC, seven general-purpose 16bit timers and an advanced-control PWM timer. Applications include applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbytes flash, 4Kbytes SRAM
- (1 (16bit) advance control, 4 (16bit) general purpose) timers
- 1 (10 ext. +2 int.) 12bit ADC (number of channels), 39 GPIOs
- 48MHz maximum CPU frequency, operating voltage range from 2.4V to 3.6V
- Independent and system watchdog timers, SysTick timer
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Temperature coefficient is 100ppm/°C maximum
- I/O current consumption is 0.18mA typ at (VDDIOx = 3.3V, CEXT = 0pF, C = CINT + CEXT+ CS)
- Oscillator frequency is 8MHz typical, feedback resistor is 200Kohm typical
- Ambient temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 39 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |