PDP SEO Portlet

STM32F030C6T6

ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030C6T6
Secondary Manufacturer Part#: STM32F030C6T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F030C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 256Kbytes of flash memory and upto 32Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, up to two SPIs and upto six USARTs), one 12bit ADC, seven general-purpose 16bit timers, and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. These features make the device suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • 32Kbytes flash, 4Kbytes SRAM, (16bit) advanced control timer
  • 4 (16bit) general purpose timer, SPI, I²C, USART comm interfaces
  • 39 GPIOs, 48MHz max switching frequency, 2.4V to 3.6V operating voltage
  • Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
  • 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • All mappable on external interrupt vectors, upto 55 I/Os with 5V tolerant capability
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • Independent and system watchdog timers, SysTick timer
  • HDMI CEC, wakeup on header reception, serial wire debug (SWD)
  • Operating temperature range from -40°C to 85°C, LQFP48 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F0
39
48
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8885
2+
$0.8809
4+
$0.86837
8+
$0.85584
16+
$0.84331