STM32F0308-DISCO
Evaluation Board, STM32F030R8 MCU, On-Board ST-LINK/V2, Extension Header, Two Push Buttons
- RoHS 10 Compliant
- Tariff Charges
STM32F0308-DISCO helps user to discover the STM32 F0 Value Line Cortex-M0 features and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F030R8T6, an STM32 F0 series 32bit ARM Cortex microcontroller, it includes an ST-LINK/V2 embedded debug tool, LEDs, push buttons and a prototyping board for easy connection of additional components and modules.
- STM32F030R8T6 microcontroller featuring 64KB of Flash memory, 8KB of RAM in an LQFP64 package
- On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
- Board power supply through USB bus or from an external 5V supply voltage
- External application power supply 3V and 5V
- Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
- An additional board which can be connected to extension connector for easier prototyping and probing
- Two push buttons (user and reset)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 64KB Flash | ||
| No | ||
| No | ||
| RAM | ||
| Microcontroller Tools | ||
| USB Bus |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |