STM32C071G8U6
ARM MCU, ARM Cortex-M0+, 48 MHz, 64 KB, 24 KB, 28 Pins, UFQFPN
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32C071G8U6
Secondary Manufacturer Part#: STM32C071G8U6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART, USB | ||
| STM32 | ||
| STM32C0 | ||
| 26 | ||
| 28 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32C0 Series Microcontrollers | ||
| 64 KB | ||
| 24 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |