PDP SEO Portlet

STM32C051F8P6

ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32C051F8P6
Secondary Manufacturer Part#: STM32C051F8P6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32C051F8P6 is a general-purpose, Arm® based 32bit microcontroller. The mainstream microcontroller is based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The device offers standard communication interfaces (two I2Cs, two SPI / one I2S, and two USARTs), one 12-bit ADC (2.5MSps) with up to 21 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two watchdog timers, and a SysTick timer.

  • Includes ST state-of-the-art patented technology
  • Up to 45 fast I/Os: all mappable on external interrupt vectors, all 5V-tolerant
  • 5-channel DMA controller with flexible mapping
  • 12-bit, 0.4µs ADC (up to 19 ext. channels), conversion range: 0 to 3.6V
  • Development support: serial wire debug (SWD), calendar RTC with alarm
  • 64kbytes flash memory size
  • 20-pin TSSOP package
  • Temperature range from -40 to 85°C (105°C junction)
  • Operating voltage range from 2.0V to 3.6V
  • Voltage coefficient is 1200ppm maximum at 3.0V < VDD < 3.6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1480  Mult:1480  
USD $:
1480+
$0.51125
2960+
$0.49878
5920+
$0.49277
11840+
$0.4869
23680+
$0.48118