STM32C031K6U7TR
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 32 KB, 12 KB, 32-Pin, UFQFPN
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32C031K6U7TR
Secondary Manufacturer Part#: STM32C031K6U7TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, USART | ||
| STM32 | ||
| STM32C031 | ||
| 30 | ||
| 32 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32C031 Series Microcontrollers | ||
| 32 KB | ||
| 12 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |