PDP SEO Portlet

STM32C031K4T6

ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32C031K4T6
Secondary Manufacturer Part#: STM32C031K4T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32C031K4T6 is a mainstream microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of Things (IoT) solutions. The device incorporates a memory protection unit (MPU), high-speed embedded memories (12Kbytes of SRAM and up to 32Kbytes of flash program memory with read and write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (one I²Cs, one SPI / one I2S, and two USARTs), one 12bit ADC (2.5 MSps) with up to 21 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16bit timers, two watchdog timers, and a SysTick timer.

  • General-purpose type, 16Kbytes flash memory
  • CRC calculation unit, reset and power management
  • Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
  • Low-power modes sleep, stop, standby, shutdown
  • Clock management, 4 to 48MHz crystal oscillator, internal 48MHz RC oscillator (±1 %)
  • Up to 45 fast I/Os, all mappable on external interrupt vectors, multiple 5V-tolerant I/Os
  • 3-channel DMA controller with flexible mapping, calendar RTC with alarm
  • One SPI (24 Mbit/s) with 4- to 16bit programmable bitframe, multiplexed with I²S interface
  • 32-pin LQFP package type
  • Temperature rating range from -40 to 85°C (105°C junction)

Technical Attributes

Find Similar Parts

Description Value
18
12Bit
32 Bit
LQFP
Surface Mount
I2C, I2S, SPI, USART
STM32
STM32C0
32
48 MHz
85 °C
-40 °C
STM32 Family STM32C0 Series Microcontrollers
16 KB
12 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:250  
USD $:
1500+
$0.53136
3000+
$0.52864
6000+
$0.52593
12000+
$0.52322
24000+
$0.52051