PDP SEO Portlet

STM32C031C6T6

ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32C031C6T6
Secondary Manufacturer Part#: STM32C031C6T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32C031C6T6 is a STM32 series nucleo-64 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the Nucleo open development platform with a wide choice of specialized shields. The nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

  • LQFP48 package, 48MHz HSE, ST-LINK/V2-1 on micro-B USB connector
  • 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
  • 32.768KHz crystal oscillator, board connectors, ARDUINO® Uno V3 expansion connector
  • ST morpho extension pin headers for full access to all STM32 I/Os
  • Board-specific features, external SMPS to generate Vcore logic supply
  • Board connectors, external SMPS experimentation dedicated connector
  • MIPI® debug connector

Technical Attributes

Find Similar Parts

Description Value
21
12-bit
32-bit
ARM Cortex-M0+
LQFP
Surface Mount
I2C, I2S, SPI, USART
STM32
STM32C0
45
48
48 MHz
85 °C
-40 °C
STM32 Family STM32C0 Series Microcontrollers
32 KB
12 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  460.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1+
$1.1662
2+
$0.87458
4+
$0.87009
8+
$0.8656
16+
$0.54859