PDP SEO Portlet

STM32C0316-DK

STM32C031C6 ARM Cortex-M0+ Core-Based Microcontroller Discovery Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32C0316-DK
Secondary Manufacturer Part#: STM32C0316-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32C0316-DK is a discovery kit with STM32C031C6 MCU. The goal is to provide alternative features to the corresponding NUCLEO-C031C6 board. All 20 pins common to all STM32C0 Series MCU are user-accessible. The user can override the SWD debug pins by disconnecting debug probe. The 5-way analogue rock switch and LED can be overridden with a slide switch to be taken over by user. All pins are accessible through DIP28 connector. Headers are not provided to let user choose header type. The 32768Hz on-board 1-pin clock generator for RTC can be cut with slide switch. The kit helps migrate from 8bit to STM32C0 series MCU and between STM32C0 series and STM32G0 series MCU. The DIP28 pinout is designed to be as compatible as possible with ATMEGA328 8bit MCU. The STM32C031C6 series MCU can be tested over its operating range. The 5 to 3.3V regulator bypasses itself when its source goes lower than 3.3V. The debug probe level shifters adjust debug signal levels to target MCU supply voltage.

  • STM32C031C6 Arm® Cortex®-M0+ core-based MCU with 32 Kbytes of flash memory and 12 Kbytes of RAM
  • 32768Hz on-board clock generator
  • 1 user LED and 2 power LEDs
  • Reset push-button and 5-way joystick using a single ADC input pin
  • Slide switch to conveniently disconnect embedded user demonstration components
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:37  Mult:1  
USD $:
37+
$17.21519
74+
$17.10692
148+
$16.79012
296+
$16.48485
592+
$16.32