STM32C011F6P6
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: STM32C011F6P6
Secondary Manufacturer Part#: STM32C011F6P6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12Bit | ||
| 32 Bit | ||
| TSSOP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART | ||
| STM32 | ||
| STM32C0 | ||
| 20 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32C0 Series Microcontrollers | ||
| 32 KB | ||
| 6 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |