STM32C011F4P6
ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB
- RoHS 10 Compliant
- Tariff Charges
STM32C011F4P6 is a mainstream microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial, and appliance domains and is ready for the Internet of Things (IoT) solutions. The device incorporates a memory protection unit (MPU), high-speed embedded memories (6Kbytes of SRAM and up to 32Kbytes of flash program memory with read and write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (one I²Cs, one SPI / one I²S, and two USARTs), one 12bit ADC (2.5MSps) with up to 15 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16bit timers, two watchdog timers, and a SysTick timer.
- General-purpose type, 16Kbytes flash memory
- CRC calculation unit, reset and power management
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Low-power modes sleep, stop, standby, shutdown
- Clock management, 4 to 48MHz crystal oscillator, internal 48MHz RC oscillator (±1 %)
- Up to 18 fast I/Os, all mappable on external interrupt vectors, multiple 5V-tolerant I/Os
- 3-channel DMA controller with flexible mapping, calendar RTC with alarm
- One SPI (24 Mbit/s) with 4- to 16bit programmable bitframe, multiplexed with I²S interface
- 20-pin TSSOP package type
- Temperature rating range from -40 to 85°C (105°C junction)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12Bit | ||
| 32 Bit | ||
| TSSOP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART | ||
| STM32 | ||
| STM32C0 | ||
| 20 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32C0 Series Microcontrollers | ||
| 16 KB | ||
| 6 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |