PDP SEO Portlet

STM32C0116-DK

STM32C011F6 ARM Cortex-M0+ Core-Based Microcontroller Discovery Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32C0116-DK
Secondary Manufacturer Part#: STM32C0116-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32C0116-DK is a discovery kit with STM32C011F6 MCU in a UFQFPN20 package. This Discovery kit features one UFQFPN20 to DIL20 module designed with the STM32C011F6 microcontroller and allows the user to develop and share applications. It includes an on-board ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller. The STM32C0116-DK Discovery kit is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to Micro-B cable.

  • STM32C011F6 Arm® Cortex®-M0+ core-based MCU with 32Kbytes of flash memory and 6Kbytes of RAM
  • User LED, reset push-button
  • 5-way joystick using a single ADC input pin
  • Board connectors: USB Micro-B, DIL20 socket, Dedicated LCD footprint, Grove (UART)
  • 2 x 10-pin headers for MCU daughterboard and extension connectors
  • On-board ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration capability:mass storage, debug port
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:57  Mult:1  
USD $:
57+
$11.13924
114+
$11.06918
228+
$10.8642
456+
$10.66667
912+
$10.56