PDP SEO Portlet

STM32756G-EVAL2

Evaluation Board, STM32F756NG MCU, 5.7 LCD Capacitive Touch Panel, Camera Module

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32756G-EVAL2
Secondary Manufacturer Part#: STM32756G-EVAL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32756G-EVAL2 is an evaluation board for complete demonstration and development of STM32F756NGH6 microcontroller. The STM32F746NGH6 is a ARM Cortex -M7 core based microcontroller with 1Mbyte flash and 320+4Kbytes RAM. This evaluation board can be used as a reference design for user application development but it is not considered as a final application. The full range of hardware features on the board helps user to evaluate all peripherals and to develop user's own applications. Extension headers make it possible to easily connect a daughterboard for specific application and integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for STM32 MCU. This evaluation board has 8Mx32 bit SDRAM, 1Mx16 bit SRAM, 8Mx16 bit nor flash and 512Mbits QuadSPI nor flash.

  • Six 5V power supply options
  • SAI audio DAC and stereo audio jack which supports headset with microphone
  • Stereo digital microphone, audio jack connector used to connect external speakers
  • 2Gbytes (or more) SDMMC interface microSD card and camera module
  • RF-EEPROM on I2C compatible serial interface and RTC with backup battery
  • RS232 communication and IrDA transceiver
  • JTAG/SWD and ETM trace debug support, joystick with 4 direction control and selector
  • IEEE-802.3-2002 compliant Ethernet connector, USB OTG HS and FS with micro-AB connectors
  • 5.7inch 640x480 pixel TFT colour LCD with capacitive touch panel
  • CAN 2.0A/B compliant connection, motor control connector and potentiometer

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: