STM32439I-EVAL2
STM32F439NIH6 32-bit Microcontroller Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
STM32439I-EVAL2 evaluation board is a complete demonstration and development platform for STM32F439 line microcontrollers. It is based on the high performance ARM Cortex-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The integrated ST-LINK/V2 provides an embedded in circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for user specific application. The STM32439I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.
- STM32F439NIH6 microcontroller
- 5.7inch colour TFT LCD with capacitive touch screen (480 x 272 pixels)
- SAI Audio DAC, stereo audio jack which supports headset with microphone
- Stereo digital microphone, audio terminal connector used to connect external speakers
- 2GBytes (or more) SDIO interface MicroSD card
- RF EEPROM on I2C compatible serial interface
- RS232 communication and CAN2.0A/B compliant connection
- IrDA transceiver and camera module
- JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
- IEEE-802.3-2002 compliant Ethernet connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 128Mb NOR Flash | ||
| VGA TFT LCD | ||
| Yes | ||
| No | ||
| I2C, SAI, RS-232 | ||
| STM32F439NIH6 Board | ||
| Micro SD Card | ||
| 16 Mbit | ||
| SRAM | ||
| 2 | ||
| Evaluation Board | ||
| USB FS, USB OTG HS, Micro USB Type AB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |