PDP SEO Portlet

STM3241G-EVAL

Evaluation Board, STM32F417IGH6 MCU, Evaluate All Peripherals, Embedded ST-LINK/V2 Tool

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM3241G-EVAL
Secondary Manufacturer Part#: STM3241G-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM3241G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series and includes an STM32F417IGH6 high-performance ARM®Cortex™-M4F 32-bit microcontroller with a cryptographic acceleration cell. The full range of hardware features on the board is provided to help the user evaluate all peripherals and develop own applications

  • 16 Mbit SRAM
  • 1 Gbyte or more MicroSD card
  • Boot from user Flash, system memory or SRAM
  • Both ISO/IEC 14443 type A and B smartcard support
  • I²C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
  • IEEE 802.3-2002 compliant Ethernet connector
  • Two CAN 2.0 A/B channels on the same DB connector
  • RS-232 communication
  • IrDA transceiver
  • USB OTG (HS and FS) with Micro-AB connector
  • Inductor motor control connector
  • I2S Audio DAC, stereo audio jack for headset
  • 3.2" 240x320 TFT colour LCD with touch screen
  • 4 colour LEDs
  • Camera module and extension connector for ST camera plug-in
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: