PDP SEO Portlet

STM32303E-EVAL

STM32F303VET6 32-bit Microcontroller Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32303E-EVAL
Secondary Manufacturer Part#: STM32303E-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32303E-EVAL is an Evaluation Board designed as a complete demonstration and development platform for ARM cortex-M4 core-based STM32F303VET6 microcontroller. It features two I²Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64kB data SRAM, 16kB program SRAM and 512kB flash, touch sensing, USB FS, JTAG debugging support. This board can be used as the reference design for user application development but it is not considered as a final application. The full range of hardware features on the board can be used to evaluate all peripherals and develop your own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for your specific application. An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU.

  • 5V Power supply options - power jack, ST-LINK/V2 USB connector, user USB connector or daughter board
  • I2S audio DAC, stereo audio jack which supports headset with microphone
  • 2GB (or more) microSD card on SPI
  • I2C compatible serial interface temperature sensor, EEPROM and RF EEPROM
  • RS-232 communication
  • IrDA transceiver
  • JTAG/SWD and ETM trace debug support
  • ST-LINK/V2 embedded
  • 1-Mbit SPI serial flash memory
  • 240x320 TFT colour LCD connected to the SPI interface
  • Joystick with 4-direction control and selector
  • Reset, tamper or key button
  • Four colour user LEDs and high brightness LED
  • Humidity sensor
  • Extension connectors for daughter board or wrapping board

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
1Mb SPI Flash
LCD
No
No
I2C, I2S, SPI, RS-232, USART
STM32F303VET6 Board
Micro SD Card
2
Evaluation Board
USB FS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$189.87342
8+
$188.67924
16+
$185.18518
32+
$182.72275
64+
$181.776