PDP SEO Portlet

STM3210E-EVAL

STM32F103ZGT6 32-bit ARM Microcontroller Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM3210E-EVAL
Secondary Manufacturer Part#: STM3210E-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM3210E-EVAL evaluation board is a complete development platform for STMicroelectronics ARM Cortex-M3 core based STM32F103ZET6 or STM32F103ZGT6 microcontroller. The range of hardware features on the board help user to evaluate all peripherals (LCD, SPI Flash, USART, IrDA, USB, audio, CAN bus, smartcard, MicroSD Card, NOR Flash, NAND Flash, SRAM, temperature sensor, audio DAC and motor control) and to develop their own applications. Extension headers make it easy to connect a daughterboard or wrapping board for specific application.

  • Boot from user Flash, system memory or SRAM
  • I2S audio DAC, stereo audio jack
  • 128Mbyte MicroSD Card or bigger
  • 64 or 128Mbit serial Flash, 512Kx16 SRAM, 512Mbit or 1Gbit NAND Flash and 128Mbit NOR Flash
  • I2C/SMBus compatible serial interface temperature sensor, 2 RS-232 channel, IrDA transceiver
  • 64 or 128Mbit serial Flash, 512Kx16 SRAM, 512Mbit or 1Gbit NAND Flash and 128Mbit NOR Flash
  • CAN 2.0A/B compliant connection, JTAG and trace debug support
  • 240 x 320 TFT colour LCD with touch screen
  • Joystick with 4 direction control and selector
  • User buttons, 4 colour LEDs, RTC with backup battery

Technical Attributes

Find Similar Parts

Description Value
Yes
General Tools
1MB Flash
240x320 TFT LCD
No
Yes
CAN|I2C|SPI|USART|USB
STM32F103ZGT6 Board
uSD Card
1
General Tools
1 USB Type B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$251.89873
6+
$250.31446
12+
$245.67901
24+
$241.21212
48+
$236.90476