PDP SEO Portlet

STM3210C-EVAL

Evaluation Board, STM32F107VC MCU, I2S Audio DAC, Stereo Audio Jack, RS-232 Channel

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM3210C-EVAL
Secondary Manufacturer Part#: STM3210C-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F107VCT evaluation board is a complete development platform for STM32F107VCT microcontroller. It is a ARM Cortex-M3 core based STM32F107VCT microcontroller with full speed USB-OTG, Ethernet MAC, two channels of CAN2.0A/B compliant interface, 2 channels I2S, 2 channels I2C, 5 channels USART with smartcard support, 3 channels SPI, internal 64KB SRAM and 256KB Flash, JTAG and SWD debugging support. The full range of hardware features on the board help user evaluate all peripherals (USBOTG FS, Ethernet, motor control, CAN, microSD CardTM, smartcard, USART, audio DAC, MEMS, EEPROM… etc. ) and develop own applications. Extension headers make it easy to connect a daughterboard or wrapping board for your specific application.

  • 3.2inch 240 x 320 TFT colour LCD with touch screen
  • Power jack, USB connector, daughterboard provide three 5V power supply options
  • Boot from user Flash, system memory or SRAM
  • I2S audio DAC, stereo audio jack and 2GByte microSD card
  • MCU consumption measurement circuit
  • Both A and B type smartcard support
  • I2C compatible serial interface 64Kbit EEPROM, MEMS and I/O expander
  • RS232 channel and IrDA transceiver
  • USB OTG full speed, USB microAB connection
  • CAN, JTAG and trace debug support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: