PDP SEO Portlet

STM3210B-ARD

Embedded Pi Triple-play Platform for STM3210B Raspberry Pi and Arduino Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM3210B-ARD
Secondary Manufacturer Part#: STM3210B-ARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Embedded Pi, based on the STM32F103 MCU, is a triple-play platform for Raspberry Pi, Arduino™ and the STM32 MCU family. Blending all three communities together, the Embedded Pi helps you to get the most out of each platform. The Embedded Pi can operate in 3 modes: Standalone, ST-Adapter and Raspberry Pi.

Standalone mode the Embedded Pi acts as a base platform, the STM32F103 controls the Arduino™ shields directly

ST-Adapter mode the Embedded Pi controls the Arduino™ shields, and the Raspberry Pi acts as the GUI or command line console that send commands and data to, and receives data from, the Embedded Pi.

Raspberry Pi mode the Embedded Pi acts as a hardware connection bridge between the Raspberry Pi and Arduino™ shields.

  • STM32F103 running at 72 MHz with 128 Kbytes Flash memory and 20 Kbytes RAM
  • Form factor compatible with both 5 V and 3V3 Arduino™ shields, selectable with jumpers
  • Hundreds of Arduino™ shields available on the market enhance the control capability of Embedded Pi and Raspberry Pi
  • Direct connection to the Raspberry Pi
  • Selection of one of the three modes of operation with a jumper
  • Arduino™ form factor compatible interfaces:
    • 1 SPI
    • 1 I2C
    • 4 PWM
    • 1 UART
    • 6 analog inputs
  • Embedded Pi extended interfaces:
    • 1 SPI
    • 1 I2C
    • 2 PWM
    • 1 UART
    • 6 analog inputs
    • 1 CAN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $: