PDP SEO Portlet

STM32072B-EVAL

Evaluation Board, STM32F072VB MCU, 240x320 TFT Colour LCD, 2GB SPI MicroSD Card

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32072B-EVAL
Secondary Manufacturer Part#: STM32072B-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32072B-EVAL is an Evaluation Board designed as a complete demonstration and development platform for ARM cortex-M0 core-based STM32F072VBT6 microcontroller. It features two I²Cs, two SPIs, four USARTs, one CAN, 12-bit ADC, 12-bit DAC, two GP comparators, internal 16kB SRAM and 128kB flash, USB FS, Touch sensing, CEC, SWD debugging support. The full range of hardware features on the board is designed for the evaluation of all the peripherals and the development of user-specific applications. Extension headers are used to easily connect a daughter board or a wrapping board for user-specific applications. The ST-LINK/V2 is integrated on the board as embedded in-circuit debugger and programmer for the STM32 MCU.

  • 5V Power supply options - power jack, ST-LINK/V2 USB connector, user USB connector or daughter board
  • Stereo audio jack supports a headset with microphone connected to DAC and ADC of STM32F072VBT6
  • 2GB (or more) SPI interface microSD card
  • I2C compatible serial interface temperature sensor
  • RF E2PROM
  • RS232 and RS485 communication
  • IrDA transceiver
  • IR LED and IR receiver
  • SWD debug support, ST-LINK/V2 embedded
  • 240x320 TFT colour LCD connected to SPI interface of STM32F072VBT6
  • Joystick with 4-direction control and selector
  • Reset and tamper buttons
  • Four colour user LEDs and two LEDs as MCU low power alarm
  • Extension connector for daughter board or wrapping board
  • MCU voltage choice fixed 3.3V or adjustable from 1.65 to 3.6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: