PDP SEO Portlet

STM1831L24WY6F

Processor Supervisor 2.4V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM1831L24WY6F
Secondary Manufacturer Part#: STM1831L24WY6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM1831 is a voltage detector with very low current consumption. It monitors a voltage on a separate input pin (VSEN), which is fully functional even if the monitored voltage goes down to 0 V. In addition, the delay of the output can be adj

  • Voltage monitored on separate sense input VSEN
  • Factory-trimmed voltage thresholds in 100 mV increments from 1.6 V to 5.7 V
  • ±2% voltage threshold accuracy
  • Operating voltage 1.6 V to 6.0 V
  • Open drain output

  • Technical Attributes

    Find Similar Parts

    Description Value
    Yes
    No
    55 us
    SOT-23
    Surface Mount
    Matte Tin
    No
    260
    2.448 V
    2.352 V
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    2 uA
    -40 to 85 °C
    85 °C
    -40 °C
    5SOT-23
    5
    Yes
    2.8 x 1.6 x 1.15 mm
    No
    Active-Low, Open-Drain, Open-D
    SOT-23
    6 V
    1.6 V
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  6000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.53747
    6000+
    $0.53409
    12000+
    $0.5242
    24000+
    $0.51467
    48000+
    $0.50548