STM1818RWX7F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 150 ms | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 2.64 V | ||
| 2.47 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 16 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Active-Low, Open-Drain, Bidirectional, Open-D | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |