PDP SEO Portlet

STM1813MWX7F

Processor Supervisor 4.37V 3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM1813MWX7F
Secondary Manufacturer Part#: STM1813MWX7F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM181x devices are low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCCsupply voltage drops below a preset value and keeping it asserted until VCChas risen above the preset threshold for a minimum period of time (trec). They provide excellent circuit reliability without additional external components when used with +3.0 V / +3.3 V (STM1815–STM1818), and +5 V (STM1810–STM1813) power supply systems.A precision voltage reference and comparator monitors the VCCinput for an out-of-tolerance condition. When an invalid VCCcondition occurs, the reset output (RST) is forced low (or high in the case of RST) and remains asserted for trecafter VCCrises above the reset threshold. The STM1813/1818 also keep reset asserted for trecafter the output is momentarily pulled to ground by an external push-button switch.The STM1812 and STM1817 have an active-high, push-pull output. The STM1810 and STM1815 (push-pull) and STM1811, STM1813, STM1816, and STM1818 (open-drain) have an active-low RSToutput. The open-drain devices (STM1811 / STM1813 / STM1816 / STM1818) also have an internal pull-up resistor to VCC. The STM1813 and STM1818 feature a debounced manual reset feature that asserts a reset if the RSTpin is pulled low for more than 1.5 µs. When used to initiate manual reset, RSTdebounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period.The STM181x devices are guaranteed to output the correct logic state for VCCdown to 1.0 V (0 °C to +105 °C). They also provide a reset comparator designed to ignore fast transients on VCC.Reset thresholds are available between +2.55 V and +4.62 V. These small, l

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Four output configurations:
  • Push-pull, active-high (STM1812,1817)
  • Push-pull, active-low (STM1810,1815)
  • Open-drain, active-low (STM1811,1816)
  • Open-drain, active-low with push-buttondetect (STM1813,1818)
  • Reset pulse width - 100 ms (min.)
  • Low supply current - 4 µA (typ.)
  • Guaranteed assertion down to VCC= 1.0 V (0 °C to 105 °C)
  • Factory-trimmed reset thresholds of 2.55 V, 2.88 V, 3.06 V, 4.37 V, and 4.62 V (typ.)
  • Power supply transient immunity
  • Push-button/manual reset detect (STM1813/1818)
  • Operating temperature: –40 °C to 105 °C
  • ± 2.5% reset threshold accuracy:(–40 °C to 105 °C)
  • Available in the SOT23-3 package
  • Fully compatible with DS181x and MXD181x products.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    No
    150 ms
    Matte Tin
    Yes
    260
    4.49 V
    4.25 V
    3, 3.3, 5 V
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    16 uA
    -40 to 105 °C
    105 °C
    -40 °C
    3SOT-23
    3
    No
    3.04 x 1.4 x 1.02 mm
    No
    Active-Low, Open-Drain, Bidirectional, Open-D
    SOT-23
    5.5 V
    1 V
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.32152
    6000+
    $0.3195
    12000+
    $0.31358
    24000+
    $0.30788
    48000+
    $0.30238