STM1811MWX7F
Voltage Detector, Active-Low, Open-Drain, 1V to 5.5V Supply, 4.37V Threshold, 150ms Delay, SOT-23-3
- RoHS 10 Compliant
- Tariff Charges
STM181x devices are low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCCsupply voltage drops below a preset value and keeping it asserted until VCChas risen above the preset threshold for a minimum period of time (trec). They provide excellent circuit reliability without additional external components when used with +3.0 V / +3.3 V (STM1815–STM1818), and +5 V (STM1810–STM1813) power supply systems.A precision voltage reference and comparator monitors the VCCinput for an out-of-tolerance condition. When an invalid VCCcondition occurs, the reset output (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 150 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 4.49 V | ||
| 4.25 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 16 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |