PDP SEO Portlet

STM1061N29WX6F

Voltage Detector, Active-Low Reset, 0.7V-6Vin, SOT-23-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM1061N29WX6F
Secondary Manufacturer Part#: STM1061N29WX6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM1061N29WX6F is a low-power Voltage Detector with active-low open-drain output. It provides monitoring of battery, power-supply and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. When VCC falls below a specified trip point threshold, the output (/OUT) is forced low and remains asserted as long as the VCC input remains below VTH-+ hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. It is also designed to ignore fast transients on VCC.

  • Power supply transient immunity
  • Guaranteed /OUT assertion down to VCC=0.7V
  • ±2% Voltage threshold accuracy
  • 0.9µA Typical low supply current

Technical Attributes

Find Similar Parts

Description Value
No
No
30 us
SOT-23
Surface Mount
Matte Tin
No
260
2.958 V
2.842 V
Surface Mount
MSL 1 - Unlimited
1
3
1
3.6 uA
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
No
3.04 x 1.4 x 1.02 mm
No
Active-Low, Open-Drain, Open-D
SOT-23
6 V
700 mV
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2256