PDP SEO Portlet

STM1061N27WX6F

Supervisory/Voltage Detector, Active-Low, Open-Drain, 700mV to 6V, 2.7V Threshold, SOT-23-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM1061N27WX6F
Secondary Manufacturer Part#: STM1061N27WX6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM1061 low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. When VCC falls below a specified trip point threshold, the output (OUT ) is forced low and remains asserted as long as the VCC input remains below VTH– + hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC.This small, low power device is ideal for portable applications and is available in spacesaving SOT23-3 and SOT323-3 (SC70-3) packages.

  • Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V
  • ±2% Voltage Threshold Accuracy
  • Operating Voltage 0.7 to 6.0V
  • Open Drain Output
  • Low Supply Current of 0.9µA (typ)
  • Guaranteed OUT Assertion Down to VCC =0.7V
  • Power Supply Transient Immunity
  • Available in SOT23-3 and SOT323-3 (SC70-3) packages
  • Operating Temperature –40 to 85 C.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    No
    30 us
    SOT-23
    Surface Mount
    Matte Tin
    No
    260
    2.754 V
    2.646 V
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    3.6 uA
    -40 to 85 °C
    85 °C
    -40 °C
    3SOT-23
    3
    No
    3.04 x 1.4 x 1.02 mm
    No
    Active-Low, Open-Drain, Open-D
    SOT-23
    6 V
    700 mV
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  12000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.24
    6000+
    $0.22368
    12000+
    $0.21984
    24000+
    $0.216
    48000+
    $0.21216