PDP SEO Portlet

STM1001TWX6F

Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 210 ms, 3.04 V to 3.11 V, 3 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM1001TWX6F
Secondary Manufacturer Part#: STM1001TWX6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM1001TWX6F is a Reset Circuit with open-drain reset output. The STM1001 microprocessor reset circuit is a low-power supervisory device used to monitor power supplies. It performs a single function of asserting a reset signal whenever the VCC supply

  • Guaranteed /RST assertion down to VCC = 1V
  • 6µA Typical low supply current

Technical Attributes

Find Similar Parts

Description Value
No
210 ms
SOT-23
Surface Mount
Matte Tin
No
260
280 ms
3.11 V
3.04 V
3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
15 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Open Drain
3SOT-23
3
3.04 x 1.4 x 1.02 mm
STM1001 Series
No
Active-Low, Open-Drain, Open-D
3.08V
Industrial
SOT-23
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29608
6000+
$0.29421
12000+
$0.28876
24000+
$0.28352
48000+
$0.27845