STM1001SWX6F
Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 210 ms, 3 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
STM1001SWX6F is a microprocessor reset circuit in a 3 pin SOT23 package. It is a low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset valu
- 2.93V reset threshold
- Open drain active low RST output
- 140ms reset pulse width (min)
- Low supply current - 6µA (typ)
- Active low RST assertion down to VCC= 1.0V
- Operating temperature range from –40°C to 85°C (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 210 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 280 ms | ||
| 2.96 V | ||
| 2.89 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 15 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |