PDP SEO Portlet

STM1001MWX6F

Supervisory/Voltage Detector, Active-Low, Open-Drain, 1V to 5.5V, 4.38V Threshold, SOT-23-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM1001MWX6F
Secondary Manufacturer Part#: STM1001MWX6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM1001 microprocessor reset circuit is a low-power supervisory device used to monitor power supplies. It performs a single function, asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Open drain RST output
  • 30 ms or 140 ms reset pulse width (min)
  • Low supply current - 6 µA (typ)
  • Guaranteed RST assertion down to VCC: 1.0 V
  • Operating temperature:
    • –40°C to 85°C (industrial grade)
  • Lead-free, small SOT23 package

Technical Attributes

Find Similar Parts

Description Value
No
210 ms
SOT-23
Surface Mount
Matte Tin
No
260
280 ms
4.45 V
4.31 V
3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
15 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Open Drain
3SOT-23
3
3.04 x 1.4 x 1.02 mm
No
Active-Low, Open-Drain, Open-D
Industrial
SOT-23
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38949
6000+
$0.38704
12000+
$0.37988
24000+
$0.37297
48000+
$0.36631