PDP SEO Portlet

STLQ020PUR

LDO Regulator Pos 0.8V to 4.5V 0.2A 4-Pin Flip-Chip T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLQ020PUR
Secondary Manufacturer Part#: STLQ020PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STLQ020 is a 200mA low-dropout voltage regulator, able to work with an input voltage ranging from 2V to 5.5V. The typical dropout voltage at maximum load is 160mV. The ultra-low quiescent current, which is just 0.3µA at no load on the adjustable versi

  • Operating input voltage range: 2V to 5.5V
  • Output current up to 200mA
  • Very low-dropout voltage: 160mV at 200mA
  • Output voltage accuracy: 2% at room temperature, 3% in full temperature range
  • Output voltage versions: fr

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
2 to 5.5 V
0.004 %/V
0.0025 %/mA
0.15 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Adjustable
0.8 to 4.5 V
4Flip-Chip
4
Positive
0.773 x 0.773 x 0.36 mm
Adj 200mA LDO Voltage Regulators
Industrial
Flip-Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.1881
12000+
$0.18692
24000+
$0.18346
48000+
$0.18012
96000+
$0.1769