STLQ020J30R
LDO Regulator Pos 3V 0.2A 4-Pin Flip-Chip T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: STLQ020J30R
Secondary Manufacturer Part#: STLQ020J30R
- RoHS 10 Compliant
- Tariff Charges
STLQ020J30R is a 200mA low-dropout voltage regulator, able to work with an input voltage ranging from 2V to 5.5V. The typical dropout voltage at maximum load is 160mV. The ultra-low quiescent current, which is just 0.3µA at no load, extends battery-life o
- Output voltage is 3V
- Output voltage accuracy: 2% at room temperature, 3% in full temperature range
- Logic-controlled electronic shutdown
- Internal overcurrent and thermal protections
- Short-circuit constant-current lim
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| 180 °C/W | ||
| 0.005 %/V | ||
| 0.0015 %/mA | ||
| 260 °C | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3 V | ||
| 4Flip-Chip | ||
| 4 | ||
| Positive | ||
| 0.773 x 0.773 x 0.36 mm | ||
| 3V 200mA LDO Voltage Regulators | ||
| 0.8 V | ||
| Automotive | ||
| Flip-Chip | ||
| 160@0.2A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |