STLQ015M30R
LDO Regulator Positive 3V 0.15A 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The STLQ015 provides 150 mA of maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 112 mV. The key feature of this device is its quiescent current, which is just 1.4 µA at maximum output current. The device is stable with a ceramic capacitor on the output. It offers very low quiescent current and extends battery-life of applications requiring very long standby time. The enable logic control function puts the STLQ015 in shutdown mode, reducing total current consumption to 1 nA. The device also includes short-circuit constant-current limiting and thermal protection. Typical applications are: portable and battery-powered systems, electronic sensors and microcontroller power supply.
Input voltage from 1.5 to 5.5 V Very low quiescent current Output voltage tolerance: ± 2% at 25 °C 150 mA guaranteed output current Wide range of output voltages: 0.8 V to 3.3 V in 100 mV steps Logic-controlled electronic shutdown Compatible with ceramic capacitor Internal current and thermal limit Temperature range: from -40 °C to 125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 255 °C/W | ||
| 81 °C/W | ||
| 0.01 %/V | ||
| 0.002 %/mA | ||
| 0.3@150mA V | ||
| 0.0024 mA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 2.95 x 1.6 x 1.3(Max) | ||
| 3V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |