PDP SEO Portlet

STLQ015M21R

LDO Regulator Pos 2.1V 150mA 5-Pin SOT-23 Emboss T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLQ015M21R
Secondary Manufacturer Part#: STLQ015M21R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STLQ015 provides 150 mA of maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 112 mV. The key feature of this device is its quiescent current, which is just 1.4 µA at maximum output current. The device is

Input voltage from 1.5 to 5.5 V Very low quiescent current Output voltage tolerance: ± 2% at 25 °C 150 mA guaranteed output current Wide range of output voltages: 0.8 V to 3.3 V in 100 mV steps Logic-controlled electronic shutdown Compatible with ceramic

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1.5 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
150 mA
Fixed
2.1 V
5SOT-23
5
Positive
2.1V 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
112@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.21171
12000+
$0.20027
18000+
$0.195
30000+
$0.19
60000+
$0.18525