PDP SEO Portlet

STLQ015M12R

LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLQ015M12R
Secondary Manufacturer Part#: STLQ015M12R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STLQ015 provides 150 mA of maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 112 mV. The key feature of this device is its quiescent current, which is just 1.4 µA at maximum output current. The device is stable with a ceramic capacitor on the output. It offers very low quiescent current and extends battery-life of applications requiring very long standby time. The enable logic control function puts the STLQ015 in shutdown mode, reducing total current consumption to 1 nA. The device also includes short-circuit constant-current limiting and thermal protection. Typical applications are: portable and battery-powered systems, electronic sensors and microcontroller power supply.

Input voltage from 1.5 to 5.5 V Very low quiescent current Output voltage tolerance: ± 2% at 25 °C 150 mA guaranteed output current Wide range of output voltages: 0.8 V to 3.3 V in 100 mV steps Logic-controlled electronic shutdown Compatible with ceramic capacitor Internal current and thermal limit Temperature range: from -40 °C to 125 °C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
5SOT-23
5
Positive
1.2V 150mA LDO Voltage Regulators
Extended Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.17253
12000+
$0.17145
24000+
$0.16878
48000+
$0.16791
96000+
$0.16704