STLM20W87F
Temperature Sensor IC, ± 1.5 °C, -55 °C to 130 °C, 5 Pins, SOT-323
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: STLM20W87F
Secondary Manufacturer Part#: STLM20W87F
- RoHS 10 Compliant
- Tariff Charges
Ultra-low current 2.4V precision analogue temperature sensor for low current applications where maximizing battery life is important. Typical applications include smartphones, multimedia PDA devices, GPS devices, portable medical instruments, voltage-controlled crystal oscillator temperature monitors, RF power transistor monitor.
- Precision analogue voltage output temperature sensor
- ±1.5°C maximum temperature accuracy at 25°C (±0.5°C typical)
- 4.8µA (typ) and 8µA (max) ultra-low quiescent supply current
- Operating temperature range from -55°C to 130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5°C | ||
| 130 °C | ||
| -55 °C | ||
| 1 | ||
| 5 | ||
| 130 °C | ||
| -55 °C | ||
| STLM20 Series | ||
| SOT-323 | ||
| Analog Voltage | ||
| 5.5 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |