PDP SEO Portlet

STLINK-V3SET

Programmer / Debugger, STLINK-V3SEGT, Modular, In-Circuit, For STM8, STM32 MCUs

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLINK-V3SET
Secondary Manufacturer Part#: STLINK-V3SET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STLINK-V3SET is a standalone modular debugging and programming probe for the STM8 and STM32 microcontrollers. This product consists of a main module and a complementary adapter board. It supports SWIM and JTAG/SWD interfaces for communication with any STM8 or STM32 MCU on an application board. The STLINK-V3SET provides a Virtual COM port interface allowing the host PC to communicate with target MCU through one UART. It also includes bridge interfaces to several communication protocols allowing, for instance, programming of target through the bootloader. The STLINK-V3SET can provide a second Virtual COM port interface allowing the host PC to communicate with the target MCU through another UART, called bridge UART. Bridge UART signals, including optional RTS and CTS, are only available on the MB1440 adapter board. The second Virtual COM port activation is done through a reversible firmware update, which disables the mass-storage interface used for drag-and drop flash programming.

  • Standalone probe with modular extensions
  • Self-powered through a USB connector (Micro-B)
  • USB 2.0 high-speed interface
  • Probe firmware update through USB
  • 3V to 3.6V application voltage support and 5V tolerant inputs
  • JTAG communication support, SWD and serial wire viewer (SWV) communication support
  • Multipath bridge USB to SPI/UART/I2C/CAN/GPIOs
  • Drag-and-drop flash programming of binary files
  • Two-colour LEDs: communication, power

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
CAN|I2C|SPI|UART|USB
1.8, 3.6 V
Self Powered
Debugger/Programmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$41.77215
32+
$41.50943
64+
$40.74074
128+
$40.0
256+
$39.6