PDP SEO Portlet

STLINK-V3MODS

In-Circuit Debugger / Programmer, STM32, ARM Cortex-M, PCB Motherboard

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLINK-V3MODS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STLINK-V3MODS is a STLINK v3 compact in-circuit debugger and programmer for STM32. It is a mini debugger and programmer for STM32 microcontroller. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MODS also provides a virtual COM port interface enabling the host PC to communicate with the target microcontroller through one UART, and bridge interfaces (SPI, I²C, CAN, and GPIOs) simplifying, for instance, the field programming through the bootloader. STLINK-V3MODS is ready to be embedded in a controller application and can be directly soldered on the PCB motherboard.

  • Self-powered through a USB micro-B connector
  • USB 2.0 high-speed compatible interface
  • 5V source output capability upto 200mA
  • 3.0 to 3.6V application voltage support and 5V tolerant inputs
  • JTAG communication support, SWD and SWV (serial wire viewer)
  • 3.0 to 3.6V application voltage support on the UART interface and 5V
  • VCP frequency upto 15MHz
  • 3.0 to 3.6V application voltage support and 5V tolerant inputs
  • Drag-and-drop flash programming
  • Two colour LEDs: communication and power

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
STM32

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:56  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00