STLINK-V3MINI
Programmer / Debugger, STLINK-V3mini, In-Circuit, For STM32 MCU
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Software & Debugger Tools, Debuggers, Emulators & JTAG Tools
Avnet Manufacturer Part #: STLINK-V3MINI
- RoHS 10 Compliant
- Tariff Charges
Stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MINI also provides a virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART. The STLINK-V3MINI is a portable version, easy-to-use debugger/programmer including STDC14 interface with its flat cable.
- Approximately 15 x 30mm high-density integration PCB
- Delivered with 1.27mm pitch STDC14 debug connector and STDC14 to STDC14 flat cable
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update support (DFU)
- Drag-and-drop flash programming
- Two colour LEDs (communication, power)
- Includes STDC14 signals protection
- Supported by Keil® MDK-ARM©, IAR™ EWARM©, GCC-based IDEs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| Board | ||
| null | ||
| null | ||
| STM32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |